Omron PCB Mount Signal Relay, 9V dc Coil, 2A Switching Current, DPDT

Nº de Estoque RS: 683-9267Marca: OmronPart Number: G5V-2 9DC
brand-logo
Ver tudo em Signal Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

9V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage (AC)

125V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Series

MT

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Latching

No

Length

20.2mm

Depth

10mm

Height

11.5mm

Dimensions

20.5 x 10 x 11.5mm

Terminal Type

Through Hole

Number of Poles

2

Application

Signal

Switching Current

2A

Maximum Switching Power AC

62.5VA

Coil Resistance

162Ω

Operating Temperature Range

-25 → +70°C

Features

Conforms to FCC Part 68 Requirements, Bifurcated Contacts

Contact Material

Gold Plated

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Coil Power

500mW

Electrical Life

10^5 Operations

País de Origem

China

Detalhes do produto

G5V-2 Series

Approvals

UL, CSA conforms to FCC part 68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 374,95

R$ 74,99 Each (In a Pack of 5) (Sem VAT)

Omron PCB Mount Signal Relay, 9V dc Coil, 2A Switching Current, DPDT
Selecione o tipo de embalagem

R$ 374,95

R$ 74,99 Each (In a Pack of 5) (Sem VAT)

Omron PCB Mount Signal Relay, 9V dc Coil, 2A Switching Current, DPDT
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 120R$ 74,99R$ 374,95
125 - 245R$ 68,76R$ 343,80
250 - 495R$ 62,35R$ 311,75
500 - 1245R$ 55,61R$ 278,05
1250+R$ 48,64R$ 243,20

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

9V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage (AC)

125V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Series

MT

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Latching

No

Length

20.2mm

Depth

10mm

Height

11.5mm

Dimensions

20.5 x 10 x 11.5mm

Terminal Type

Through Hole

Number of Poles

2

Application

Signal

Switching Current

2A

Maximum Switching Power AC

62.5VA

Coil Resistance

162Ω

Operating Temperature Range

-25 → +70°C

Features

Conforms to FCC Part 68 Requirements, Bifurcated Contacts

Contact Material

Gold Plated

Maximum Operating Temperature

+70°C

Minimum Operating Temperature

-25°C

Coil Power

500mW

Electrical Life

10^5 Operations

País de Origem

China

Detalhes do produto

G5V-2 Series

Approvals

UL, CSA conforms to FCC part 68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em