Omron PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT

Nº de Estoque RS: 369-501Marca: OmronPart Number: G5V-2 DC12
brand-logo
Ver tudo em Signal Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage (AC)

125V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Series

G5V

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Length

20.5mm

Latching

No

Depth

10mm

Height

11.5mm

Dimensions

20.5 x 10 x 11.5mm

Terminal Type

Through Hole

Application

Signal

Number of Poles

2

Switching Current

2A

Coil Power

500mW

Coil Resistance

288Ω

Features

Conforms to FCC Part 68 Requirements, Bifurcated Contacts

Electrical Life

10^5 Operations

Maximum Switching Power AC

62.5VA

Operating Temperature Range

-25 → +70°C

Contact Material

Palladium-Ruthenium

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

País de Origem

China

Detalhes do produto

G5V-2 Series

Approvals

UL, CSA conforms to FCC part 68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 76,70

R$ 76,70 Each (Sem VAT)

Omron PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
Selecione o tipo de embalagem

R$ 76,70

R$ 76,70 Each (Sem VAT)

Omron PCB Mount Signal Relay, 12V dc Coil, 2A Switching Current, DPDT
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 76,70
25 - 99R$ 69,07
100 - 249R$ 63,54
250 - 499R$ 57,52
500+R$ 50,24

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

125V

Maximum Switching Voltage (AC)

125V

Maximum Switching Voltage DC

125V

Maximum Switching Voltage (DC)

125V

Series

G5V

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Length

20.5mm

Latching

No

Depth

10mm

Height

11.5mm

Dimensions

20.5 x 10 x 11.5mm

Terminal Type

Through Hole

Application

Signal

Number of Poles

2

Switching Current

2A

Coil Power

500mW

Coil Resistance

288Ω

Features

Conforms to FCC Part 68 Requirements, Bifurcated Contacts

Electrical Life

10^5 Operations

Maximum Switching Power AC

62.5VA

Operating Temperature Range

-25 → +70°C

Contact Material

Palladium-Ruthenium

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

4kV rms

País de Origem

China

Detalhes do produto

G5V-2 Series

Approvals

UL, CSA conforms to FCC part 68

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more