Documentos Técnicos
Especificações
Brand
OmronCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
PCB Mount
Terminal Type
Through Hole
Length
35.4mm
Coil Resistance
400 Ω
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
10.1mm
Height
8.4mm
Maximum Switching Power AC
125VA
Maximum Switching Power DC
60 W
Application
Power
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronCoil Voltage
12V dc
Contact Configuration
4PDT
Mounting Type
PCB Mount
Terminal Type
Through Hole
Length
35.4mm
Coil Resistance
400 Ω
Contact Material
Gold Plated
Minimum Operating Temperature
-40°C
Maximum Operating Temperature
+70°C
Depth
10.1mm
Height
8.4mm
Maximum Switching Power AC
125VA
Maximum Switching Power DC
60 W
Application
Power