Omron Power Relay, 24V dc Coil, 5A Switching Current, SPST

Nº de Estoque RS: 205-1942Marca: OmronPart Number: G6B-1174P-FD-US DC24Distrelec Article No.: 30118683
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Switching Current

5A

Number of Poles

1

Latching

No

Coil Resistance

2880Ω

Coil Power

200mW

Series

G6B

Isolation Coil To Contact

6kV

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 78.844,00

R$ 197,11 Each (In a Tube of 400) (Sem VAT)

Omron Power Relay, 24V dc Coil, 5A Switching Current, SPST

R$ 78.844,00

R$ 197,11 Each (In a Tube of 400) (Sem VAT)

Omron Power Relay, 24V dc Coil, 5A Switching Current, SPST
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Switching Current

5A

Number of Poles

1

Latching

No

Coil Resistance

2880Ω

Coil Power

200mW

Series

G6B

Isolation Coil To Contact

6kV

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em