Omron PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT

Nº de Estoque RS: 683-9592Marca: OmronPart Number: G6J-2P-Y DC5Distrelec Article No.: 30171232
brand-logo
Ver tudo em Signal Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

110V dc

Series

G6J

Maximum Switching Power DC

30 W

Length

10.6mm

Latching

No

Depth

5.7mm

Height

9mm

Dimensions

10.6 x 9 x 5.7mm

Terminal Type

PCB Pin

Application

Compact

Number of Poles

2

Switching Current

1A

Coil Power

140mW

Maximum Switching Power AC

37.5VA

Coil Resistance

173Ω

Operating Temperature Range

-40 → +85°C

Features

Conforms to FCC Part Requirements, Bifurcated Contacts, Improved Product For Soldering Heat Resistance

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

País de Origem

China

Detalhes do produto

Omron G6J Series

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

R$ 104,40

R$ 104,40 Each (Sem VAT)

Omron PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
Selecione o tipo de embalagem

R$ 104,40

R$ 104,40 Each (Sem VAT)

Omron PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 104,40
5 - 9R$ 98,35
10 - 24R$ 95,36
25 - 49R$ 86,10
50+R$ 83,51

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Maximum Switching Current DC

1 A

Maximum Switching Voltage AC

125V ac

Maximum Switching Voltage DC

110V dc

Series

G6J

Maximum Switching Power DC

30 W

Length

10.6mm

Latching

No

Depth

5.7mm

Height

9mm

Dimensions

10.6 x 9 x 5.7mm

Terminal Type

PCB Pin

Application

Compact

Number of Poles

2

Switching Current

1A

Coil Power

140mW

Maximum Switching Power AC

37.5VA

Coil Resistance

173Ω

Operating Temperature Range

-40 → +85°C

Features

Conforms to FCC Part Requirements, Bifurcated Contacts, Improved Product For Soldering Heat Resistance

Contact Material

Gold Plated

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV rms

País de Origem

China

Detalhes do produto

Omron G6J Series

Approvals

UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em