Omron Surface Mount High Frequency Relay, 12V dc Coil, 1GHz Max. Coil Freq., DPDT

Nº de Estoque RS: 205-1969Marca: OmronPart Number: G6K-2F-RF-S DC12
brand-logo
Ver tudo em HF & RF Relays

Documentos Técnicos

Especificações

Brand

Omron

Maximum Coil Frequency

1GHz

Coil Resistance

1310Ω

Relay Type

HF Relay

Contact Resistance

100 mΩ

Insertion Loss

0.2dB

Isolation

20dB

Contact Configuration

DPDT

Coil Voltage

12V dc

Mounting Type

Surface Mount

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 143.193,00

R$ 477,31 Each (In a Tray of 300) (Sem VAT)

Omron Surface Mount High Frequency Relay, 12V dc Coil, 1GHz Max. Coil Freq., DPDT

R$ 143.193,00

R$ 477,31 Each (In a Tray of 300) (Sem VAT)

Omron Surface Mount High Frequency Relay, 12V dc Coil, 1GHz Max. Coil Freq., DPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Maximum Coil Frequency

1GHz

Coil Resistance

1310Ω

Relay Type

HF Relay

Contact Resistance

100 mΩ

Insertion Loss

0.2dB

Isolation

20dB

Contact Configuration

DPDT

Coil Voltage

12V dc

Mounting Type

Surface Mount

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more