Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT

Nº de Estoque RS: 233-4171Marca: OmronPart Number: G6K-2F-Y DC3Distrelec Article No.: 30171238
brand-logo
Ver tudo em Signal Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

3V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Number of Coils

Single

Series

G6K

Switching Current

1A

Number of Poles

2

Coil Power

1W

Isolation Coil To Contact

1.5kV ac

Coil Resistance

91 Ω

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

R$ 89,83

R$ 89,83 Each (Sem VAT)

Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT
Selecione o tipo de embalagem

R$ 89,83

R$ 89,83 Each (Sem VAT)

Omron Surface Mount Signal Relay, 3V dc Coil, 1A Switching Current, DPDT

Informações de estoque temporariamente indisponíveis.

Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 9R$ 89,83
10 - 99R$ 87,95
100 - 249R$ 86,99
250+R$ 84,42

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

3V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Number of Coils

Single

Series

G6K

Switching Current

1A

Number of Poles

2

Coil Power

1W

Isolation Coil To Contact

1.5kV ac

Coil Resistance

91 Ω

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em