Omron PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT

Nº de Estoque RS: 233-4183Marca: OmronPart Number: G6K-2P 5DC
brand-logo
Ver tudo em Signal Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Number of Coils

Single

Series

G6K

Number of Poles

2

Switching Current

1A

Coil Power

1W

Isolation Coil To Contact

1.5kV ac

Coil Resistance

237 Ω

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 39.635,00

R$ 79,27 Each (Supplied as a Tape) (Sem VAT)

Omron PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT

R$ 39.635,00

R$ 79,27 Each (Supplied as a Tape) (Sem VAT)

Omron PCB Mount Signal Relay, 5V dc Coil, 1A Switching Current, DPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Fita
500 - 500R$ 79,27R$ 39.635,00
1000+R$ 78,22R$ 39.110,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

5V dc

Contact Configuration

DPDT

Mounting Type

PCB Mount

Number of Coils

Single

Series

G6K

Number of Poles

2

Switching Current

1A

Coil Power

1W

Isolation Coil To Contact

1.5kV ac

Coil Resistance

237 Ω

País de Origem

Japan

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more