Omron PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, SPST

Nº de Estoque RS: 479-6480Marca: OmronPart Number: G6M-1A 24DC
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Terminal Type

Through Hole

Maximum Switching Voltage AC

270V ac

Maximum Switching Voltage DC

125V dc

Length

20.3mm

Coil Resistance

4.8 kΩ

Coil Power

120mW

Depth

5.08mm

Height

17.7mm

Life

20000000 (Electrical) cycles, 20000000 (Mechanical) cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

3kV

Maximum Switching Power DC

90 W

Maximum Switching Power AC

750VA

Application

Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, SPST

P.O.A.

Omron PCB Mount Non-Latching Relay, 24V dc Coil, 5A Switching Current, SPST
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

SPST

Mounting Type

PCB Mount

Switching Current

5A

Terminal Type

Through Hole

Maximum Switching Voltage AC

270V ac

Maximum Switching Voltage DC

125V dc

Length

20.3mm

Coil Resistance

4.8 kΩ

Coil Power

120mW

Depth

5.08mm

Height

17.7mm

Life

20000000 (Electrical) cycles, 20000000 (Mechanical) cycles

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

3kV

Maximum Switching Power DC

90 W

Maximum Switching Power AC

750VA

Application

Power

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more