Omron Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

Nº de Estoque RS: 213-2169Marca: OmronPart Number: G6S-2G DC24
brand-logo
Ver tudo em Signal Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

125, 250V

Maximum Switching Voltage (AC)

125, 250V

Maximum Switching Voltage DC

220V

Maximum Switching Voltage (DC)

220V

Series

30 Series

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Length

14.8mm

Latching

No

Depth

7.3mm

Height

9.2mm

Dimensions

14.8 x 9.2 x 7.3mm

Terminal Type

Surface Mount

Switching Current

2A

Number of Poles

2

Minimum Operating Temperature

-40°C

Coil Power

200mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV

Maximum Switching Power AC

62.5VA

Electrical Life

100000 operations

Coil Resistance

2880Ω

Operating Temperature Range

-40 → +85°C

Features

Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 84.580,00

R$ 84,58 Each (In a Tube of 1000) (Sem VAT)

Omron Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT

R$ 84.580,00

R$ 84,58 Each (In a Tube of 1000) (Sem VAT)

Omron Surface Mount Signal Relay, 24V dc Coil, 2A Switching Current, DPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

DPDT

Mounting Type

Surface Mount

Maximum Switching Current DC

2 A

Maximum Switching Current (DC)

2 A

Maximum Switching Voltage AC

125, 250V

Maximum Switching Voltage (AC)

125, 250V

Maximum Switching Voltage DC

220V

Maximum Switching Voltage (DC)

220V

Series

30 Series

Maximum Switching Power DC

60 W

Maximum Switching Power (DC)

60 W

Length

14.8mm

Latching

No

Depth

7.3mm

Height

9.2mm

Dimensions

14.8 x 9.2 x 7.3mm

Terminal Type

Surface Mount

Switching Current

2A

Number of Poles

2

Minimum Operating Temperature

-40°C

Coil Power

200mW

Maximum Operating Temperature

+85°C

Isolation Coil To Contact

1.5kV

Maximum Switching Power AC

62.5VA

Electrical Life

100000 operations

Coil Resistance

2880Ω

Operating Temperature Range

-40 → +85°C

Features

Space Saving Inside L Terminal, Low Power Consumption, Applicable To IRS, High Saleability After IRS

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more