Documentos Técnicos
Especificações
Brand
OmronCoil Voltage
240V ac
Coil Voltage
120V ac
Contact Configuration
DPST
Mounting Type
Panel Mount
Switching Current
25A
Number of Poles
2
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Current AC
25 A
Maximum Switching Current (AC)
25 A
Length
52.5mm
Coil Resistance
5.26 kΩ
Contact Material
Ag Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Standards Met
CSA, UL
Series
G7L
Depth
33.5mm
Height
53mm
Maximum Switching Power AC
5.5 kVA
Application
Power
Dimensions
52.5 x 33.5 x 53mm
País de Origem
Indonesia
Detalhes do produto
PCB Mounting & Plug-in - Power Relays - G7L Series
Approvals
UL; CSA; TÜV
R$ 494,63
R$ 494,63 Each (Sem VAT)
1
R$ 494,63
R$ 494,63 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 494,63 |
5 - 9 | R$ 487,27 |
10+ | R$ 473,51 |
Documentos Técnicos
Especificações
Brand
OmronCoil Voltage
240V ac
Coil Voltage
120V ac
Contact Configuration
DPST
Mounting Type
Panel Mount
Switching Current
25A
Number of Poles
2
Latching
No
Terminal Type
Quick Connect
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Maximum Switching Current AC
25 A
Maximum Switching Current (AC)
25 A
Length
52.5mm
Coil Resistance
5.26 kΩ
Contact Material
Ag Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+60°C
Standards Met
CSA, UL
Series
G7L
Depth
33.5mm
Height
53mm
Maximum Switching Power AC
5.5 kVA
Application
Power
Dimensions
52.5 x 33.5 x 53mm
País de Origem
Indonesia
Detalhes do produto
PCB Mounting & Plug-in - Power Relays - G7L Series
Approvals
UL; CSA; TÜV