Omron Panel Mount Power Relay, 24V ac Coil, 25A Switching Current, DPST

Nº de Estoque RS: 329-979Marca: OmronPart Number: G7L-2A-T AC24
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

24V ac

Contact Configuration

DPST

Mounting Type

Panel Mount

Switching Current

25A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

52.5mm

Depth

33.5mm

Height

53mm

Minimum Operating Temperature

-25°C

Series

G7L

Maximum Operating Temperature

+60°C

Maximum Switching Power AC

5.5 kVA

Application

Power

País de Origem

Indonesia

Detalhes do produto

PCB Mounting & Plug-in - Power Relays - G7L Series

Approvals

UL; CSA; TÜV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 373,33

R$ 373,33 Each (Sem VAT)

Omron Panel Mount Power Relay, 24V ac Coil, 25A Switching Current, DPST

R$ 373,33

R$ 373,33 Each (Sem VAT)

Omron Panel Mount Power Relay, 24V ac Coil, 25A Switching Current, DPST
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 373,33
5 - 9R$ 367,69
10+R$ 356,63

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

24V ac

Contact Configuration

DPST

Mounting Type

Panel Mount

Switching Current

25A

Number of Poles

2

Latching

No

Terminal Type

Quick Connect

Length

52.5mm

Depth

33.5mm

Height

53mm

Minimum Operating Temperature

-25°C

Series

G7L

Maximum Operating Temperature

+60°C

Maximum Switching Power AC

5.5 kVA

Application

Power

País de Origem

Indonesia

Detalhes do produto

PCB Mounting & Plug-in - Power Relays - G7L Series

Approvals

UL; CSA; TÜV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more