Documentos Técnicos
Especificações
Brand
OmronCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
3PST, SPST
Number of Poles
4
Coil Resistance
1.6 kΩ
Switching Current
6A
Maximum Switching Current AC
6 A
Coil Power
800mW
Maximum Switching Current (AC)
6 A
Maximum Switching Current DC
6 A
Maximum Switching Current (DC)
6 A
Maximum Switching Voltage DC
30V
Maximum Switching Voltage (DC)
30V
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Terminal Type
Through Hole
Life
1000000 Cycles; 100000Cycles
Minimum Operating Temperature
-40°C
Series
G7S
Maximum Operating Temperature
+85°C
Depth
13mm
Length
40mm
Height
24mm
País de Origem
Japan
Detalhes do produto
6A Relays with Forcibly Guided Contacts - G7SA
The slimline G7SA relay family with forcibly guided contacts is available as a four- or six-pole type in various contact combinations and offers reinforced insulation. Terminals are arranged for easy PCB layout. It can be soldered directly to a PCB or used together with the P7SA sockets for panel installations.
Approvals
UL, CSA
Standards
Conforms to EN 50205
R$ 831,43
R$ 831,43 Each (Sem VAT)
1
R$ 831,43
R$ 831,43 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 831,43 |
5 - 9 | R$ 818,54 |
10+ | R$ 795,26 |
Documentos Técnicos
Especificações
Brand
OmronCoil Voltage
24V dc
Mounting Type
PCB Mount
Contact Configuration
3PST, SPST
Number of Poles
4
Coil Resistance
1.6 kΩ
Switching Current
6A
Maximum Switching Current AC
6 A
Coil Power
800mW
Maximum Switching Current (AC)
6 A
Maximum Switching Current DC
6 A
Maximum Switching Current (DC)
6 A
Maximum Switching Voltage DC
30V
Maximum Switching Voltage (DC)
30V
Maximum Switching Voltage AC
250V
Maximum Switching Voltage (AC)
250V
Terminal Type
Through Hole
Life
1000000 Cycles; 100000Cycles
Minimum Operating Temperature
-40°C
Series
G7S
Maximum Operating Temperature
+85°C
Depth
13mm
Length
40mm
Height
24mm
País de Origem
Japan
Detalhes do produto
6A Relays with Forcibly Guided Contacts - G7SA
The slimline G7SA relay family with forcibly guided contacts is available as a four- or six-pole type in various contact combinations and offers reinforced insulation. Terminals are arranged for easy PCB layout. It can be soldered directly to a PCB or used together with the P7SA sockets for panel installations.
Approvals
UL, CSA
Standards
Conforms to EN 50205