Omron Chassis Mount Power Relay, 24V dc Coil, 40 (AC) A, 5 (DC) A Switching Current, 4PST-NO

Nº de Estoque RS: 178-8265Marca: OmronPart Number: G7Z-4A-02Z-R DC24
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PST-NO

Mounting Type

Chassis Mount

Switching Current

40 (AC) A, 5 (DC) A

Number of Poles

4

Series

G7Z

Latching

No

Terminal Type

Crimp

Maximum Switching Voltage AC

480V ac

Maximum Switching Voltage (AC)

480V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Maximum Switching Current AC

40 A

Maximum Switching Current DC

5 A

Maximum Switching Current (AC)

40 A

Maximum Switching Current (DC)

5 A

Length

45mm

Coil Power

3.7W

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Depth

92.2mm

Life

1000000 (Minimum) operations

Height

62mm

Contact Material

Silver Alloy

Maximum Switching Power DC

550 W

Maximum Switching Power AC

11000 (NC/Resistive Load) VA, 17600 (NO/Resistive Load) VA, 4400 (NC/Induction Load) VA, 9680 (NO/Induction Load) VA

Application

Industrial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.603,61

R$ 1.603,61 Each (Sem VAT)

Omron Chassis Mount Power Relay, 24V dc Coil, 40 (AC) A, 5 (DC) A Switching Current, 4PST-NO

R$ 1.603,61

R$ 1.603,61 Each (Sem VAT)

Omron Chassis Mount Power Relay, 24V dc Coil, 40 (AC) A, 5 (DC) A Switching Current, 4PST-NO
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 1.603,61
5 - 9R$ 1.579,36
10+R$ 1.537,44

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

24V dc

Contact Configuration

4PST-NO

Mounting Type

Chassis Mount

Switching Current

40 (AC) A, 5 (DC) A

Number of Poles

4

Series

G7Z

Latching

No

Terminal Type

Crimp

Maximum Switching Voltage AC

480V ac

Maximum Switching Voltage (AC)

480V ac

Maximum Switching Voltage DC

125V dc

Maximum Switching Voltage (DC)

125V dc

Maximum Switching Current AC

40 A

Maximum Switching Current DC

5 A

Maximum Switching Current (AC)

40 A

Maximum Switching Current (DC)

5 A

Length

45mm

Coil Power

3.7W

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+60°C

Depth

92.2mm

Life

1000000 (Minimum) operations

Height

62mm

Contact Material

Silver Alloy

Maximum Switching Power DC

550 W

Maximum Switching Power AC

11000 (NC/Resistive Load) VA, 17600 (NO/Resistive Load) VA, 4400 (NC/Induction Load) VA, 9680 (NO/Induction Load) VA

Application

Industrial

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em