Omron G9SA Time Delay Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety Contacts

Nº de Estoque RS: 757-9314Marca: OmronPart Number: G9SA-321T30 AC/DC24
brand-logo
Ver tudo em Relés de Segurança

Documentos Técnicos

Especificações

Brand

Omron

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Time Delay

Auxiliary Contacts

1

Safety Category ISO 13849-1

3

PL ISO 13849-1

e

Width

45mm

Depth

111mm

Series

G9SA

Performance Level

e

Length

94mm

País de Origem

China

Detalhes do produto

G9SA, Safety Relays, Expandable

The G9SA family offers a line-up of compact and expandable safety relay units. Modules with safe OFF-delay timing are available as well as a two hand controller. Simple multiplication of safety contacts is possible by using the connection on the front.

Approvals

UL, CSA

Standards

EN954-1, EN60204-1, EN574 (-TH301), UL508, CSA C22.2 No. 14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 7.394,33

R$ 7.394,33 Each (Sem VAT)

Omron G9SA Time Delay Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety Contacts

R$ 7.394,33

R$ 7.394,33 Each (Sem VAT)

Omron G9SA Time Delay Safety Relay, 24V ac/dc, Dual-Channel, 3 Safety Contacts
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Supply Voltage

24V ac/dc

Number of Channels

2

Safety Contacts

3

Function

Time Delay

Auxiliary Contacts

1

Safety Category ISO 13849-1

3

PL ISO 13849-1

e

Width

45mm

Depth

111mm

Series

G9SA

Performance Level

e

Length

94mm

País de Origem

China

Detalhes do produto

G9SA, Safety Relays, Expandable

The G9SA family offers a line-up of compact and expandable safety relay units. Modules with safe OFF-delay timing are available as well as a two hand controller. Simple multiplication of safety contacts is possible by using the connection on the front.

Approvals

UL, CSA

Standards

EN954-1, EN60204-1, EN574 (-TH301), UL508, CSA C22.2 No. 14

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em