Documentos Técnicos
Especificações
Brand
OmronSupply Voltage
100 → 240V ac
Number of Channels
2
Safety Contacts
5
Function
Emergency Stop
Auxiliary Contacts
1
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
Series
G9SA
Width
45mm
Depth
111mm
Performance Level
e
Length
94mm
País de Origem
China
Detalhes do produto
G9SA, Safety Relays, Expandable
The G9SA family offers a line-up of compact and expandable safety relay units. Modules with safe OFF-delay timing are available as well as a two hand controller. Simple multiplication of safety contacts is possible by using the connection on the front.
Approvals
UL, CSA
Standards
EN954-1, EN60204-1, EN574 (-TH301), UL508, CSA C22.2 No. 14
R$ 8.205,84
R$ 8.205,84 Each (Sem VAT)
1
R$ 8.205,84
R$ 8.205,84 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronSupply Voltage
100 → 240V ac
Number of Channels
2
Safety Contacts
5
Function
Emergency Stop
Auxiliary Contacts
1
Safety Category ISO 13849-1
4
PL ISO 13849-1
e
Series
G9SA
Width
45mm
Depth
111mm
Performance Level
e
Length
94mm
País de Origem
China
Detalhes do produto
G9SA, Safety Relays, Expandable
The G9SA family offers a line-up of compact and expandable safety relay units. Modules with safe OFF-delay timing are available as well as a two hand controller. Simple multiplication of safety contacts is possible by using the connection on the front.
Approvals
UL, CSA
Standards
EN954-1, EN60204-1, EN574 (-TH301), UL508, CSA C22.2 No. 14