Omron H3CA Series DIN Rail, Panel Mount, Surface Mount Timer Relay, 12 → 240 V dc, 24 → 240V ac,

Nº de Estoque RS: 746-3887Marca: OmronPart Number: H3CA-A-306Distrelec Article No.: 30401952
brand-logo
Ver tudo em Timer Relays

Documentos Técnicos

Especificações

Brand

Omron

Supply Voltage

12 → 240 V dc, 24 → 240V ac

Mounting Type

DIN Rail, Panel Mount, Surface Mount

Mode of Operation

Interval, OFF Delay, ON Delay, One Shot Flicker, Repeat Cycle, Signal ON/OFF Delay

Time Range

0.1 s → 9990h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Current

3A

Maximum Voltage

250V ac

Switch Configuration

SPDT

Terminal Type

11-Pin Connector

Power Supply

External

Width

48mm

Depth

89mm

Length

48mm

Series

H3CA

Maximum Operating Temperature

+55°C

Time Delay

0.5s

Informações de estoque temporariamente indisponíveis.

R$ 4.927,55

R$ 4.927,55 Each (Sem VAT)

Omron H3CA Series DIN Rail, Panel Mount, Surface Mount Timer Relay, 12 → 240 V dc, 24 → 240V ac,

R$ 4.927,55

R$ 4.927,55 Each (Sem VAT)

Omron H3CA Series DIN Rail, Panel Mount, Surface Mount Timer Relay, 12 → 240 V dc, 24 → 240V ac,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 4.927,55
5 - 9R$ 4.802,59
10+R$ 4.722,76

Documentos Técnicos

Especificações

Brand

Omron

Supply Voltage

12 → 240 V dc, 24 → 240V ac

Mounting Type

DIN Rail, Panel Mount, Surface Mount

Mode of Operation

Interval, OFF Delay, ON Delay, One Shot Flicker, Repeat Cycle, Signal ON/OFF Delay

Time Range

0.1 s → 9990h

Number of Contacts

1

Number of Timer Functions

Multi Function

Time Increment

Hours, Seconds

Maximum Current

3A

Maximum Voltage

250V ac

Switch Configuration

SPDT

Terminal Type

11-Pin Connector

Power Supply

External

Width

48mm

Depth

89mm

Length

48mm

Series

H3CA

Maximum Operating Temperature

+55°C

Time Delay

0.5s