Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 12 → 48 V dc, 24 → 48V ac, 2-Contact, 0.05 s

Documentos Técnicos
Especificações
Brand
OmronSupply Voltage
12 → 48 V dc, 24 → 48V ac
Mounting Type
DIN Rail, Panel Mount
Mode of Operation
Flicker OFF Start, Flicker ON Start, Interval, OFF Delay, ON Delay, ON/OFF Delay, One Shot Output
Time Range
0.05 s → 300h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Seconds
Maximum Current
5A
Maximum Voltage
125 V dc, 250V ac
Terminal Type
11-Pin Connector
Switch Configuration
DPDT
Width
48mm
Minimum Voltage
12 V dc, 24 V ac
Power Supply
External
Maximum Operating Temperature
+55°C
Depth
81.6mm
Length
48mm
Series
H3CR
Minimum Operating Temperature
-10°C
Time Delay
0.1s
Contact Material
Ag Alloy
R$ 1.979,24
R$ 1.979,24 Each (Sem VAT)
1
R$ 1.979,24
R$ 1.979,24 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.979,24 |
5 - 9 | R$ 1.929,02 |
10+ | R$ 1.897,80 |
Documentos Técnicos
Especificações
Brand
OmronSupply Voltage
12 → 48 V dc, 24 → 48V ac
Mounting Type
DIN Rail, Panel Mount
Mode of Operation
Flicker OFF Start, Flicker ON Start, Interval, OFF Delay, ON Delay, ON/OFF Delay, One Shot Output
Time Range
0.05 s → 300h
Number of Contacts
2
Number of Timer Functions
Multi Function
Contact Configuration
DPDT
Time Increment
Hours, Seconds
Maximum Current
5A
Maximum Voltage
125 V dc, 250V ac
Terminal Type
11-Pin Connector
Switch Configuration
DPDT
Width
48mm
Minimum Voltage
12 V dc, 24 V ac
Power Supply
External
Maximum Operating Temperature
+55°C
Depth
81.6mm
Length
48mm
Series
H3CR
Minimum Operating Temperature
-10°C
Time Delay
0.1s
Contact Material
Ag Alloy