Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 100 → 240V ac, 2-Contact, 0.05 s → 300 h,

Nº de Estoque RS: 825-4577Marca: OmronPart Number: H3CR-F AC100-240/DC100-125
brand-logo
Ver tudo em Timer Relays

Documentos Técnicos

Especificações

Brand

Omron

Supply Voltage

100 → 240V ac

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

Flicker OFF Start

Time Range

0.05 s → 300 h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

125 V dc, 240V ac

Terminal Type

PCB Pin

Switch Configuration

DPDT

Width

48mm

Minimum Voltage

100 V ac, 100V dc

Power Supply

External

Series

H3CR

Maximum Operating Temperature

+55°C

Depth

84mm

Length

48mm

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 0.1s

Contact Material

Silver Alloy

Detalhes do produto

H3CR-F Series Solid State Twin Timer

The H3CR-F series multifunction solid state timers come in a standard Din 48x48mm size making them extremely versatile and suitable for many applications. They have a wide AC/DC power supply range. Twenty-four time ranges from 0.05 s to 300 h depending on the model to be used.

Informações de estoque temporariamente indisponíveis.

R$ 3.314,18

R$ 3.314,18 Each (Sem VAT)

Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 100 → 240V ac, 2-Contact, 0.05 s → 300 h,

R$ 3.314,18

R$ 3.314,18 Each (Sem VAT)

Omron H3CR Series DIN Rail, Panel Mount Timer Relay, 100 → 240V ac, 2-Contact, 0.05 s → 300 h,
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Supply Voltage

100 → 240V ac

Mounting Type

DIN Rail, Panel Mount

Mode of Operation

Flicker OFF Start

Time Range

0.05 s → 300 h

Number of Contacts

2

Number of Timer Functions

Single

Contact Configuration

DPDT

Time Increment

Hours, Minutes, Seconds

Maximum Current

5A

Maximum Voltage

125 V dc, 240V ac

Terminal Type

PCB Pin

Switch Configuration

DPDT

Width

48mm

Minimum Voltage

100 V ac, 100V dc

Power Supply

External

Series

H3CR

Maximum Operating Temperature

+55°C

Depth

84mm

Length

48mm

Minimum Operating Temperature

-10°C

Time Delay

(Reset) 0.1s

Contact Material

Silver Alloy

Detalhes do produto

H3CR-F Series Solid State Twin Timer

The H3CR-F series multifunction solid state timers come in a standard Din 48x48mm size making them extremely versatile and suitable for many applications. They have a wide AC/DC power supply range. Twenty-four time ranges from 0.05 s to 300 h depending on the model to be used.