Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 200 → 230V ac, 4-Contact, 1 → 30s, 1-Function

Nº de Estoque RS: 340-617Marca: OmronPart Number: H3Y-4 AC200-230 30S
brand-logo
Ver tudo em Timer Relays

Documentos Técnicos

Especificações

Brand

Omron

Supply Voltage

200 → 230V ac

Mounting Type

DIN Rail, Surface Mount

Time Range

1 → 30s

Number of Contacts

4

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Voltage

250V ac

Switch Configuration

4PDT

Width

21.5mm

Power Supply

External

Length

28mm

Series

H3Y-4

Maximum Operating Temperature

+50°C

Depth

63mm

Minimum Operating Temperature

-10°C

Time Delay

0.1s

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 200 → 230V ac, 4-Contact, 1 → 30s, 1-Function

P.O.A.

Omron H3Y-4 Series DIN Rail, Surface Mount Timer Relay, 200 → 230V ac, 4-Contact, 1 → 30s, 1-Function
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Supply Voltage

200 → 230V ac

Mounting Type

DIN Rail, Surface Mount

Time Range

1 → 30s

Number of Contacts

4

Number of Timer Functions

Single

Time Increment

Seconds

Maximum Voltage

250V ac

Switch Configuration

4PDT

Width

21.5mm

Power Supply

External

Length

28mm

Series

H3Y-4

Maximum Operating Temperature

+50°C

Depth

63mm

Minimum Operating Temperature

-10°C

Time Delay

0.1s

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more