Omron H3YN Series Timer Relay, 200 → 230V ac, 2-Contact, 0.1 s → 10min

Nº de Estoque RS: 236-1313Marca: OmronPart Number: H3YN-2 AC200-230
brand-logo
Ver tudo em Timer Relays

Documentos Técnicos

Especificações

Brand

Omron

Supply Voltage

200 → 230V ac

Time Range

0.1 s → 10min

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Minutes, Seconds

Maximum Voltage

250V ac

Switch Configuration

DPDT

Terminal Type

Socket

Power Supply

External

Width

21.5mm

Length

28mm

Series

H3YN

Maximum Operating Temperature

+50°C

Depth

63mm

Time Delay

0.1s

Minimum Operating Temperature

-10°C

Detalhes do produto

H3YN - DPDT

Approvals

UL, CSA

Standards

VDE0435/P2021, EN 50081-2, EN 50082-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

P.O.A.

Omron H3YN Series Timer Relay, 200 → 230V ac, 2-Contact, 0.1 s → 10min

P.O.A.

Omron H3YN Series Timer Relay, 200 → 230V ac, 2-Contact, 0.1 s → 10min

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Supply Voltage

200 → 230V ac

Time Range

0.1 s → 10min

Number of Contacts

2

Number of Timer Functions

Multi Function

Time Increment

Minutes, Seconds

Maximum Voltage

250V ac

Switch Configuration

DPDT

Terminal Type

Socket

Power Supply

External

Width

21.5mm

Length

28mm

Series

H3YN

Maximum Operating Temperature

+50°C

Depth

63mm

Time Delay

0.1s

Minimum Operating Temperature

-10°C

Detalhes do produto

H3YN - DPDT

Approvals

UL, CSA

Standards

VDE0435/P2021, EN 50081-2, EN 50082-2

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more