Omron H3YN Series Panel Mount Timer Relay, 200 → 230V ac, 4-Contact, 0.1 s → 10min, DPDT

Nº de Estoque RS: 106-6249Marca: OmronPart Number: H3YN-2-B AC200-230
brand-logo
Ver tudo em Timer Relays

Documentos Técnicos

Especificações

Brand

Omron

Supply Voltage

200 → 230V ac

Mounting Type

Panel Mount

Mode of Operation

Delay ON, Flicker OFF Start, Flicker ON Start

Time Range

0.1 s → 10min

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Minutes, Seconds

Maximum Current

5A

Maximum Voltage

250V ac

Terminal Type

Push In

Switch Configuration

DPDT

Width

56.6mm

Power Supply

External

Maximum Operating Temperature

+55°C

Depth

28mm

Length

21.5mm

Series

H3YN

Minimum Operating Temperature

-10°C

Contact Material

Silver

País de Origem

China

Detalhes do produto

Miniature Multi function Solid State Timer- H3YN Series

Miniature timers with multiple time ranges and operating modes.

Informações de estoque temporariamente indisponíveis.

R$ 1.219,98

R$ 1.219,98 Each (Sem VAT)

Omron H3YN Series Panel Mount Timer Relay, 200 → 230V ac, 4-Contact, 0.1 s → 10min, DPDT

R$ 1.219,98

R$ 1.219,98 Each (Sem VAT)

Omron H3YN Series Panel Mount Timer Relay, 200 → 230V ac, 4-Contact, 0.1 s → 10min, DPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Supply Voltage

200 → 230V ac

Mounting Type

Panel Mount

Mode of Operation

Delay ON, Flicker OFF Start, Flicker ON Start

Time Range

0.1 s → 10min

Number of Contacts

4

Number of Timer Functions

Multi Function

Contact Configuration

DPDT

Time Increment

Minutes, Seconds

Maximum Current

5A

Maximum Voltage

250V ac

Terminal Type

Push In

Switch Configuration

DPDT

Width

56.6mm

Power Supply

External

Maximum Operating Temperature

+55°C

Depth

28mm

Length

21.5mm

Series

H3YN

Minimum Operating Temperature

-10°C

Contact Material

Silver

País de Origem

China

Detalhes do produto

Miniature Multi function Solid State Timer- H3YN Series

Miniature timers with multiple time ranges and operating modes.