Documentos Técnicos
Especificações
Brand
OmronSupply Voltage
12 → 24V ac/dc
Mounting Type
Panel Mount
Mode of Operation
Cumulative, Interval, ON/OFF Duty Adjustable Flicker, Power ON Delay, Repeat Cycle, Signal OFF Delay, Signal ON Delay, Stopwatch
Time Range
0.001 s → 9999h
Number of Contacts
1
Number of Timer Functions
Multi Function
Time Increment
Hours, Seconds
Maximum Current
0.005A
Maximum Voltage
24V dc
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
48mm
Minimum Voltage
12V dc
Length
48mm
Series
H5CX
Maximum Operating Temperature
+55°C
Depth
63.7mm
País de Origem
Indonesia
R$ 5.502,47
R$ 5.502,47 Each (Sem VAT)
1
R$ 5.502,47
R$ 5.502,47 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 5.502,47 |
5 - 9 | R$ 5.363,82 |
10+ | R$ 5.275,00 |
Documentos Técnicos
Especificações
Brand
OmronSupply Voltage
12 → 24V ac/dc
Mounting Type
Panel Mount
Mode of Operation
Cumulative, Interval, ON/OFF Duty Adjustable Flicker, Power ON Delay, Repeat Cycle, Signal OFF Delay, Signal ON Delay, Stopwatch
Time Range
0.001 s → 9999h
Number of Contacts
1
Number of Timer Functions
Multi Function
Time Increment
Hours, Seconds
Maximum Current
0.005A
Maximum Voltage
24V dc
Switch Configuration
SPDT
Terminal Type
Screw
Power Supply
External
Width
48mm
Minimum Voltage
12V dc
Length
48mm
Series
H5CX
Maximum Operating Temperature
+55°C
Depth
63.7mm
País de Origem
Indonesia