Documentos Técnicos
Especificações
Brand
OmronDisplay Type
LCD
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
8.6 mm
Maximum Count Frequency
1kHz
Display Range
0 → 99999999
Measurement Range
0 → 99999999
Minimum Operating Temperature
-10°C
Series
H7EC
Weight
60g
Maximum Operating Temperature
+55°C
Detalhes do produto
H7E Series Tachometers/Counters (LCD)
Omron Panel Mounting 24 x 48
All units are resettable. Panel cut out is 22 x 45 with the front fascia sealed to IP65 and has an operating temperature range of -10 to +55°C
R$ 1.923,53
R$ 1.923,53 Each (Sem VAT)
1
R$ 1.923,53
R$ 1.923,53 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 1.923,53 |
5 - 9 | R$ 1.875,08 |
10+ | R$ 1.843,57 |
Documentos Técnicos
Especificações
Brand
OmronDisplay Type
LCD
Function
Counter
Input Type
Voltage
Connection Type
Screw
Reset Method
Manual
Number Of Digits
8
Mounting Type
Panel Mount
Count Direction
Up
Digit Height
8.6 mm
Maximum Count Frequency
1kHz
Display Range
0 → 99999999
Measurement Range
0 → 99999999
Minimum Operating Temperature
-10°C
Series
H7EC
Weight
60g
Maximum Operating Temperature
+55°C
Detalhes do produto
H7E Series Tachometers/Counters (LCD)
Omron Panel Mounting 24 x 48
All units are resettable. Panel cut out is 22 x 45 with the front fascia sealed to IP65 and has an operating temperature range of -10 to +55°C