Omron K3HB Counter, 5 Digit LCD, 50kHz, 100 → 240 V ac

Nº de Estoque RS: 611-7570Marca: OmronPart Number: K3HB-CPB 100/240VAC
brand-logo
Ver tudo em Cantoneiras

Documentos Técnicos

Especificações

Brand

Omron

Supply Voltage

100 → 240 V ac

Count Mode

Minutes

Display Type

LCD

Input Type

Pulse

Function

Counter

Connection Type

Screw

Number Of Digits

5

Output / Interface

Relay, Transistor

Count Direction

Down, Up

Digit Height

14.2 mm

Backlighting

Yes

Maximum Count Frequency

50kHz

Display Range

-19 999 → 99 999

Maximum Operating Temperature

+55°C

Measurement Range

-19 999 → 99 999

Minimum Operating Temperature

-10°C

Series

K3HB

Weight

300g

País de Origem

Japan

Detalhes do produto

K3HB-C Up/down Pulse Counter Panel Meter

1/8DIN (48x96mm) fascia, 100/240Vac supply. Colour change display to indicate process status and configurable bar graph for display of magnitude of input. With a scaleable input of up to 50kHz, the K3HB-C is able to accept NPN, PNP open collector and voltage pulses of non voltage contact pulses, making it suitable for all pulse input options such as encoders, sensors and switches.

Omron K3HB Series

This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 9.733,51

R$ 9.733,51 Each (Sem VAT)

Omron K3HB Counter, 5 Digit LCD, 50kHz, 100 → 240 V ac

R$ 9.733,51

R$ 9.733,51 Each (Sem VAT)

Omron K3HB Counter, 5 Digit LCD, 50kHz, 100 → 240 V ac
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Supply Voltage

100 → 240 V ac

Count Mode

Minutes

Display Type

LCD

Input Type

Pulse

Function

Counter

Connection Type

Screw

Number Of Digits

5

Output / Interface

Relay, Transistor

Count Direction

Down, Up

Digit Height

14.2 mm

Backlighting

Yes

Maximum Count Frequency

50kHz

Display Range

-19 999 → 99 999

Maximum Operating Temperature

+55°C

Measurement Range

-19 999 → 99 999

Minimum Operating Temperature

-10°C

Series

K3HB

Weight

300g

País de Origem

Japan

Detalhes do produto

K3HB-C Up/down Pulse Counter Panel Meter

1/8DIN (48x96mm) fascia, 100/240Vac supply. Colour change display to indicate process status and configurable bar graph for display of magnitude of input. With a scaleable input of up to 50kHz, the K3HB-C is able to accept NPN, PNP open collector and voltage pulses of non voltage contact pulses, making it suitable for all pulse input options such as encoders, sensors and switches.

Omron K3HB Series

This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em