Documentos Técnicos
Especificações
Brand
OmronProperties Measured
Speed, Time
Display Type
LED
Cutout Height
45mm
Cutout Width
92mm
Depth
112mm
Minimum Temperature
-10°C
Maximum Temperature
+55°C
País de Origem
Japan
Detalhes do produto
K3HB-R Rotary Pulse Input Meter
For measuring rate, ratios, differences and passing time applications. An encoder is used to provide a pulsed input, the meter then calculate based on this to provide the operation required. A power supply is an option available to power the encoder (see options and accessories section for more information).
Omron K3HB Series
This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).
R$ 9.804,29
R$ 9.804,29 Each (Sem VAT)
1
R$ 9.804,29
R$ 9.804,29 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronProperties Measured
Speed, Time
Display Type
LED
Cutout Height
45mm
Cutout Width
92mm
Depth
112mm
Minimum Temperature
-10°C
Maximum Temperature
+55°C
País de Origem
Japan
Detalhes do produto
K3HB-R Rotary Pulse Input Meter
For measuring rate, ratios, differences and passing time applications. An encoder is used to provide a pulsed input, the meter then calculate based on this to provide the operation required. A power supply is an option available to power the encoder (see options and accessories section for more information).
Omron K3HB Series
This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).