Omron LCD Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm

Nº de Estoque RS: 611-7536Marca: OmronPart Number: K3HB-XVD 100/240VAC
brand-logo
Ver tudo em Multi Function Panel Meters

Documentos Técnicos

Especificações

Brand

Omron

Properties Measured

Current, Voltage

Display Type

LCD

Cutout Height

45mm

Cutout Width

92mm

Depth

100mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Detalhes do produto

K3HB-X Process Panel Meter

1/8DIN (48x96mm) fascia, 100/240Vac supply. Colour change display to indicate process status and configurable bar graph for display of magnitude of input. Input ranges are scaleable linear AC current, DC current or DC voltage to cover all standard linear scales.

Omron K3HB Series

This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 10.855,16

R$ 10.855,16 Each (Sem VAT)

Omron LCD Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm

R$ 10.855,16

R$ 10.855,16 Each (Sem VAT)

Omron LCD Digital Panel Multi-Function Meter for Current, Voltage, 45mm x 92mm
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Properties Measured

Current, Voltage

Display Type

LCD

Cutout Height

45mm

Cutout Width

92mm

Depth

100mm

Minimum Temperature

-10°C

Maximum Temperature

+55°C

Detalhes do produto

K3HB-X Process Panel Meter

1/8DIN (48x96mm) fascia, 100/240Vac supply. Colour change display to indicate process status and configurable bar graph for display of magnitude of input. Input ranges are scaleable linear AC current, DC current or DC voltage to cover all standard linear scales.

Omron K3HB Series

This new range of Process Panel Meters replaces the K3N Series. K3HB series consists of process, temperature, weighing and linear sensor indicators. These indicators with analogue inputs or pulse inputs feature a clear and easy-to-use colour-change display and all have IP66 housing. Extra functionality can be added using option boards (3 maximum).

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more