Documentos Técnicos
Especificações
Brand
OmronMonitoring Application
Current
Contact Configuration
SPDT
Minimum Current Sensed
10A
Maximum Current Sensed
200A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 30s
Maximum Operating Temperature
+60°C
Dimensions
100 x 22.5 x 100mm
Current Range
10 → 100 A, 20 → 200A
Height
100mm
Length
100mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
País de Origem
Japan
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Brand
OmronMonitoring Application
Current
Contact Configuration
SPDT
Minimum Current Sensed
10A
Maximum Current Sensed
200A
Current Sensitivity
Overcurrent, Undercurrent
Time Delay
0.1 → 30s
Maximum Operating Temperature
+60°C
Dimensions
100 x 22.5 x 100mm
Current Range
10 → 100 A, 20 → 200A
Height
100mm
Length
100mm
Operating Temperature Range
-20 → +60°C
Minimum Operating Temperature
-20°C
Width
22.5mm
País de Origem
Japan