Documentos Técnicos
Especificações
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
125V
Length
21.5mm
Coil Resistance
650 Ω
Coil Power
900mW
Isolation Coil To Contact
2kV ac
Depth
36mm
Height
28mm
Life
100000000 (Mechanical) Operations, 500000 (Electrical) Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Maximum Switching Power DC
240 W
Maximum Switching Power AC
1.1 kVA
Application
General Purpose, Power
País de Origem
Indonesia
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronCoil Voltage
24V dc
Contact Configuration
DPDT
Mounting Type
Plug In
Switching Current
10A
Terminal Type
PCB Pin
Maximum Switching Voltage AC
250V
Maximum Switching Voltage DC
125V
Length
21.5mm
Coil Resistance
650 Ω
Coil Power
900mW
Isolation Coil To Contact
2kV ac
Depth
36mm
Height
28mm
Life
100000000 (Mechanical) Operations, 500000 (Electrical) Operations
Contact Material
Silver Alloy
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+55°C
Maximum Switching Power DC
240 W
Maximum Switching Power AC
1.1 kVA
Application
General Purpose, Power
País de Origem
Indonesia