Omron Plug In Non-Latching Relay, 12V dc Coil, 10A Switching Current, 4PDT

Nº de Estoque RS: 827-7857Marca: OmronPart Number: LY4-DC12
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

10A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

41.5mm

Coil Resistance

20 Ω

Coil Power

1.5W

Life

100000000 (Mechanical) Operations, 200000 (Electrical) Operations

Height

28mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Contact Material

Silver Alloy

Maximum Switching Power DC

240 W

Maximum Switching Power AC

1.1 kVA

Application

General Purpose, Power

Detalhes do produto

LY Series

Approvals

VDE, UL, CSA, TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

P.O.A.

Omron Plug In Non-Latching Relay, 12V dc Coil, 10A Switching Current, 4PDT

P.O.A.

Omron Plug In Non-Latching Relay, 12V dc Coil, 10A Switching Current, 4PDT

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

10A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

125V dc

Length

41.5mm

Coil Resistance

20 Ω

Coil Power

1.5W

Life

100000000 (Mechanical) Operations, 200000 (Electrical) Operations

Height

28mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+55°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Contact Material

Silver Alloy

Maximum Switching Power DC

240 W

Maximum Switching Power AC

1.1 kVA

Application

General Purpose, Power

Detalhes do produto

LY Series

Approvals

VDE, UL, CSA, TUV

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em