Omron Flange Mount Non-Latching Relay, 12V dc Coil, 20A Switching Current, DPDT

Nº de Estoque RS: 827-8009Marca: OmronPart Number: MJN2CE-DC12
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Flange Mount

Switching Current

20A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

600V

Maximum Switching Voltage DC

28V

Length

38.73mm

Coil Resistance

120 Ω

Coil Power

1.2W

Height

73.66mm

Life

100000 (Electrical) Operations, 10000000 (Mechanical) Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Depth

35.56mm

Maximum Switching Power AC

3.4 hp

Application

General Purpose

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Omron Flange Mount Non-Latching Relay, 12V dc Coil, 20A Switching Current, DPDT

P.O.A.

Omron Flange Mount Non-Latching Relay, 12V dc Coil, 20A Switching Current, DPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Flange Mount

Switching Current

20A

Terminal Type

Quick Connect

Maximum Switching Voltage AC

600V

Maximum Switching Voltage DC

28V

Length

38.73mm

Coil Resistance

120 Ω

Coil Power

1.2W

Height

73.66mm

Life

100000 (Electrical) Operations, 10000000 (Mechanical) Operations

Contact Material

Silver Alloy

Minimum Operating Temperature

-45°C

Maximum Operating Temperature

+70°C

Depth

35.56mm

Maximum Switching Power AC

3.4 hp

Application

General Purpose

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more