Omron Plug In Power Relay, 220 → 240V ac Coil, 10A Switching Current, DPDT

Nº de Estoque RS: 271-1906Marca: OmronPart Number: MY2-GS-R AC220/240
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

220 → 240V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Series

MY

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Current DC

10 A

Maximum Switching Current AC

10 A

Length

28mm

Coil Resistance

15.92 kΩ

Coil Power

900mW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Life

500000 cycles

Standards Met

CQC, CSA, IEC, UL

Height

36mm

Contact Material

Silver

Width

21.5mm

Maximum Switching Power DC

10000 mW

Maximum Switching Power AC

10 VA

Number of Coils

Single

Application

General Purpose, Industrial

Dimensions

28 x 21.5 x 36mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

R$ 183,56

R$ 183,56 Each (Sem VAT)

Omron Plug In Power Relay, 220 → 240V ac Coil, 10A Switching Current, DPDT

R$ 183,56

R$ 183,56 Each (Sem VAT)

Omron Plug In Power Relay, 220 → 240V ac Coil, 10A Switching Current, DPDT

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

220 → 240V ac

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Series

MY

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Current DC

10 A

Maximum Switching Current AC

10 A

Length

28mm

Coil Resistance

15.92 kΩ

Coil Power

900mW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Life

500000 cycles

Standards Met

CQC, CSA, IEC, UL

Height

36mm

Contact Material

Silver

Width

21.5mm

Maximum Switching Power DC

10000 mW

Maximum Switching Power AC

10 VA

Number of Coils

Single

Application

General Purpose, Industrial

Dimensions

28 x 21.5 x 36mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more