Omron Plug In Latching Power Relay, 12V dc Coil, 10A Switching Current, DPDT

Nº de Estoque RS: 271-1916Marca: OmronPart Number: MY2IN-D2-GS-R DC12
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

Yes

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Length

28mm

Coil Resistance

165 Ω

Coil Power

900mW

Height

36mm

Life

500000 cycles

Contact Material

Silver

Standards Met

CQC, CSA, IEC, UL

Minimum Operating Temperature

-55°C

Series

MY

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Maximum Switching Power AC

10 VA

Number of Coils

Single

Width

21.5mm

Maximum Switching Power DC

10000 mW

Application

General Purpose, Industrial

Dimensions

28 x 21.5 x 36mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

P.O.A.

Omron Plug In Latching Power Relay, 12V dc Coil, 10A Switching Current, DPDT

P.O.A.

Omron Plug In Latching Power Relay, 12V dc Coil, 10A Switching Current, DPDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

DPDT

Mounting Type

Plug In

Switching Current

10A

Number of Poles

2

Latching

Yes

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Current AC

10 A

Maximum Switching Current DC

10 A

Length

28mm

Coil Resistance

165 Ω

Coil Power

900mW

Height

36mm

Life

500000 cycles

Contact Material

Silver

Standards Met

CQC, CSA, IEC, UL

Minimum Operating Temperature

-55°C

Series

MY

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Maximum Switching Power AC

10 VA

Number of Coils

Single

Width

21.5mm

Maximum Switching Power DC

10000 mW

Application

General Purpose, Industrial

Dimensions

28 x 21.5 x 36mm

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more