Omron Plug In Power Relay, 48V dc Coil, 6A Switching Current, 4PDT

Nº de Estoque RS: 271-1935Marca: OmronPart Number: MY4-GS-R DC48
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

48V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Current AC

6 A

Maximum Switching Current DC

6 A

Length

28mm

Coil Resistance

2.725 kΩ

Coil Power

900mW

Minimum Operating Temperature

-55°C

Series

MY

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Height

36mm

Life

300000 cycles

Contact Material

Silver

Standards Met

CQC, CSA, IEC, UL

Width

21.5mm

Maximum Switching Power DC

3600 mW

Maximum Switching Power AC

3.6 VA

Number of Coils

Single

Dimensions

28 x 21.5 x 36mm

Application

General Purpose, Industrial

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 238,43

R$ 238,43 Each (Sem VAT)

Omron Plug In Power Relay, 48V dc Coil, 6A Switching Current, 4PDT

R$ 238,43

R$ 238,43 Each (Sem VAT)

Omron Plug In Power Relay, 48V dc Coil, 6A Switching Current, 4PDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

48V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

6A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

220V

Maximum Switching Current AC

6 A

Maximum Switching Current DC

6 A

Length

28mm

Coil Resistance

2.725 kΩ

Coil Power

900mW

Minimum Operating Temperature

-55°C

Series

MY

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV ac

Depth

36mm

Height

36mm

Life

300000 cycles

Contact Material

Silver

Standards Met

CQC, CSA, IEC, UL

Width

21.5mm

Maximum Switching Power DC

3600 mW

Maximum Switching Power AC

3.6 VA

Number of Coils

Single

Dimensions

28 x 21.5 x 36mm

Application

General Purpose, Industrial

País de Origem

China

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em