Omron Plug In Power Relay, 12V dc Coil, 5A Switching Current, 4PDT

Nº de Estoque RS: 488-1847Marca: OmronPart Number: MY4IN-D2 DC12(S)
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Length

28mm

Coil Resistance

160Ω

Coil Power

900mW

Height

36mm

Contact Material

Gold Plated

Minimum Operating Temperature

-55°C

Series

MY4

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV

Depth

21.5mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

Power

País de Origem

Japan

Detalhes do produto

MY Series

Approvals

VDE, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 409,13

R$ 409,13 Each (Sem VAT)

Omron Plug In Power Relay, 12V dc Coil, 5A Switching Current, 4PDT

R$ 409,13

R$ 409,13 Each (Sem VAT)

Omron Plug In Power Relay, 12V dc Coil, 5A Switching Current, 4PDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 4R$ 409,13
5 - 9R$ 402,49
10+R$ 391,00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Number of Poles

4

Latching

No

Terminal Type

Plug In

Maximum Switching Voltage AC

250V ac

Maximum Switching Voltage DC

30V dc

Length

28mm

Coil Resistance

160Ω

Coil Power

900mW

Height

36mm

Contact Material

Gold Plated

Minimum Operating Temperature

-55°C

Series

MY4

Maximum Operating Temperature

+70°C

Isolation Coil To Contact

2kV

Depth

21.5mm

Maximum Switching Power AC

1.25 kVA

Maximum Switching Power DC

150 W

Application

Power

País de Origem

Japan

Detalhes do produto

MY Series

Approvals

VDE, UL, CSA

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more