Omron Plug In Non-Latching Relay, 12V dc Coil, 5A Switching Current, 4PDT

Nº de Estoque RS: 827-8337Marca: OmronPart Number: MY4IN-DC12(S)
brand-logo
Ver tudo em Power Relays

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

21.5mm

Coil Resistance

160 Ω

Coil Power

900mW

Isolation Coil To Contact

2kV ac

Depth

36mm

Height

28mm

Life

100000000 (Mechanical) Operations, 200000(Electrical) Operations

Contact Material

Gold Plated

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

General Purpose

Detalhes do produto

MY4 Series

Approvals

UL recognised component for Canada and US, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

P.O.A.

Omron Plug In Non-Latching Relay, 12V dc Coil, 5A Switching Current, 4PDT

P.O.A.

Omron Plug In Non-Latching Relay, 12V dc Coil, 5A Switching Current, 4PDT
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Coil Voltage

12V dc

Contact Configuration

4PDT

Mounting Type

Plug In

Switching Current

5A

Terminal Type

PCB Pin

Maximum Switching Voltage AC

250V

Maximum Switching Voltage DC

125V

Length

21.5mm

Coil Resistance

160 Ω

Coil Power

900mW

Isolation Coil To Contact

2kV ac

Depth

36mm

Height

28mm

Life

100000000 (Mechanical) Operations, 200000(Electrical) Operations

Contact Material

Gold Plated

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+70°C

Maximum Switching Power DC

150 W

Maximum Switching Power AC

1.25 kVA

Application

General Purpose

Detalhes do produto

MY4 Series

Approvals

UL recognised component for Canada and US, VDE

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em