Documentos Técnicos
Especificações
Brand
OmronCoil Voltage
48V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
No
Terminal Type
Plug In
Length
28mm
Coil Resistance
2560Ω
Series
MY4
Depth
21.5mm
Height
36mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Contact Material
Gold Plated
Maximum Switching Power DC
150 W
Maximum Switching Power AC
1.25 kVA
Application
General Purpose
Detalhes do produto
MY Series
Approvals
VDE, UL, CSA
R$ 287,75
R$ 287,75 Each (Sem VAT)
1
R$ 287,75
R$ 287,75 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 4 | R$ 287,75 |
5 - 9 | R$ 283,69 |
10+ | R$ 275,20 |
Documentos Técnicos
Especificações
Brand
OmronCoil Voltage
48V dc
Contact Configuration
4PDT
Mounting Type
Plug In
Switching Current
5A
Number of Poles
4
Latching
No
Terminal Type
Plug In
Length
28mm
Coil Resistance
2560Ω
Series
MY4
Depth
21.5mm
Height
36mm
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+70°C
Contact Material
Gold Plated
Maximum Switching Power DC
150 W
Maximum Switching Power AC
1.25 kVA
Application
General Purpose
Detalhes do produto
MY Series
Approvals
VDE, UL, CSA