Omron NA5 Series Sysmac HMI Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480

Nº de Estoque RS: 136-2782Marca: OmronPart Number: NA57W001S
brand-logo
Ver tudo em HMI Displays

Documentos Técnicos

Especificações

Brand

Omron

Manufacturer Series

NA5

Product Range

Sysmac HMI

Display Type

TFT LCD

Manufacturer Part No.

NA57W001S

Display Resolution

800 x 480

Number of Ports

6

Port Type

1 x Serial, 1 x USB Slave, 2 x Ethernet, 2 x USB Host

Display Size

7 in

Backlighting

Yes

IP Rating

IP65

Supply Voltage

24 V dc

Display Colour

Grey

Width

236mm

Minimum Operating Temperature

0°C

Length

165mm

Depth

63.1mm

Maximum Operating Temperature

+50°C

Dimensions

236 x 165 x 69 mm

País de Origem

Netherlands

Detalhes do produto

NA Series HMI

Range of NA series touch screen HMI's from Omron. These Sysmac touch screen HMI's enables faster, more efficient control and monitoring for a more natural, proactive relationship between the operator and machine. All models are reliable and excellent quality.

Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 49.768,66

R$ 49.768,66 Each (Sem VAT)

Omron NA5 Series Sysmac HMI Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480

R$ 49.768,66

R$ 49.768,66 Each (Sem VAT)

Omron NA5 Series Sysmac HMI Touch Screen HMI - 7 in, TFT LCD Display, 800 x 480
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Manufacturer Series

NA5

Product Range

Sysmac HMI

Display Type

TFT LCD

Manufacturer Part No.

NA57W001S

Display Resolution

800 x 480

Number of Ports

6

Port Type

1 x Serial, 1 x USB Slave, 2 x Ethernet, 2 x USB Host

Display Size

7 in

Backlighting

Yes

IP Rating

IP65

Supply Voltage

24 V dc

Display Colour

Grey

Width

236mm

Minimum Operating Temperature

0°C

Length

165mm

Depth

63.1mm

Maximum Operating Temperature

+50°C

Dimensions

236 x 165 x 69 mm

País de Origem

Netherlands

Detalhes do produto

NA Series HMI

Range of NA series touch screen HMI's from Omron. These Sysmac touch screen HMI's enables faster, more efficient control and monitoring for a more natural, proactive relationship between the operator and machine. All models are reliable and excellent quality.

Você pode estar interessado em