Omron NV Series Series Touch-Screen HMI Display - 3.6 in, STN Display, 320 x 240

Nº de Estoque RS: 746-3209Marca: OmronPart Number: NV3Q-MR21
brand-logo
Ver tudo em HMI Displays

Documentos Técnicos

Especificações

Brand

Omron

Manufacturer Series

NV Series

Display Type

STN

Manufacturer Part No.

NV3Q-MR21

Display Resolution

320 x 240

Number of Ports

1

Port Type

RS232C, USB

Display Size

3.6 in

Backlighting

Yes

IP Rating

IP65

Width

110mm

Length

92.2mm

Depth

33.8mm

Supply Voltage

24 V dc

Dimensions

92.2 x 110 x 33.8 mm

Display Colour

Monochrome

Detalhes do produto

NV3 Series of Compact Programmable Terminals

The Omron NV Series of compact Programmable Terminals meet the basic needs for enhanced visibility, simplicity, and cost, and they go even further to provide superior PLC compatibility, easy operation, and cost performance.

Você pode estar interessado em

P.O.A.

Omron NV Series Series Touch-Screen HMI Display - 3.6 in, STN Display, 320 x 240

P.O.A.

Omron NV Series Series Touch-Screen HMI Display - 3.6 in, STN Display, 320 x 240

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Manufacturer Series

NV Series

Display Type

STN

Manufacturer Part No.

NV3Q-MR21

Display Resolution

320 x 240

Number of Ports

1

Port Type

RS232C, USB

Display Size

3.6 in

Backlighting

Yes

IP Rating

IP65

Width

110mm

Length

92.2mm

Depth

33.8mm

Supply Voltage

24 V dc

Dimensions

92.2 x 110 x 33.8 mm

Display Colour

Monochrome

Detalhes do produto

NV3 Series of Compact Programmable Terminals

The Omron NV Series of compact Programmable Terminals meet the basic needs for enhanced visibility, simplicity, and cost, and they go even further to provide superior PLC compatibility, easy operation, and cost performance.

Você pode estar interessado em