Omron NX-DA Series Analogue Output Module for Use with CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit, Analogue

Nº de Estoque RS: 136-2803Marca: OmronPart Number: NX-DA3203Distrelec Article No.: 30121940
brand-logo
Ver tudo em Acessórios PLC

Documentos Técnicos

Especificações

Brand

Omron

Accessory Type

Analogue Output Module

Series

NX-DA

Number of Outputs

4

Output Type

Analogue

For Use With

CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit

Output Current

4 → 20 mA

Mounting Type

Panel Mount

Application

Communication

Maximum Operating Temperature

+55°C

Dimensions

12 x 71 x 100 mm

Detalhes do produto

NX-DA Analogue Output Units

Professional range of NX-DA series analogue output units from Omron. These voltage and current analogue output units are designed to meet all analogue control needs from high-speed synchronous control to general purpose outputs. The NX-DA output units are free-run refreshing or synchronous I/O refreshing with the NX1P2 CPU unit or EtherCAT couple unit. All NX-DA analogue output units are reliable and excellent quality.

Omron NX Series

Informações de estoque temporariamente indisponíveis.

R$ 6.550,04

R$ 6.550,04 Each (Sem VAT)

Omron NX-DA Series Analogue Output Module for Use with CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit, Analogue

R$ 6.550,04

R$ 6.550,04 Each (Sem VAT)

Omron NX-DA Series Analogue Output Module for Use with CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit, Analogue
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Accessory Type

Analogue Output Module

Series

NX-DA

Number of Outputs

4

Output Type

Analogue

For Use With

CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit

Output Current

4 → 20 mA

Mounting Type

Panel Mount

Application

Communication

Maximum Operating Temperature

+55°C

Dimensions

12 x 71 x 100 mm

Detalhes do produto

NX-DA Analogue Output Units

Professional range of NX-DA series analogue output units from Omron. These voltage and current analogue output units are designed to meet all analogue control needs from high-speed synchronous control to general purpose outputs. The NX-DA output units are free-run refreshing or synchronous I/O refreshing with the NX1P2 CPU unit or EtherCAT couple unit. All NX-DA analogue output units are reliable and excellent quality.

Omron NX Series