Omron PLC I/O Module for Use with PLC NX Series, Digital, Digital, 24 V dc

Nº de Estoque RS: 136-2808Marca: OmronPart Number: NX-ILM400Distrelec Article No.: 30121945
brand-logo
Ver tudo em Acessórios PLC

Documentos Técnicos

Especificações

Brand

Omron

Accessory Type

IO-Link Master

Input Type

Digital

Number of Inputs

4

Output Type

Digital

Number of Outputs

4

For Use With

PLC NX Series

Supply Voltage

24 V dc

Output Current

1 A

Application

Communication

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Dimensions

12 x 71 x 100 mm

Detalhes do produto

NX Series I/O Link Master Units

NX series IO-Link master unit form Omron. The IO-Link makes communication down to sensor level information visible and the screwless clamping terminal block reduces wiring work.

Omron NX Series

Informações de estoque temporariamente indisponíveis.

R$ 6.987,00

R$ 6.987,00 Each (Sem VAT)

Omron PLC I/O Module for Use with PLC NX Series, Digital, Digital, 24 V dc

R$ 6.987,00

R$ 6.987,00 Each (Sem VAT)

Omron PLC I/O Module for Use with PLC NX Series, Digital, Digital, 24 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Accessory Type

IO-Link Master

Input Type

Digital

Number of Inputs

4

Output Type

Digital

Number of Outputs

4

For Use With

PLC NX Series

Supply Voltage

24 V dc

Output Current

1 A

Application

Communication

Mounting Type

Panel Mount

Maximum Operating Temperature

+55°C

Dimensions

12 x 71 x 100 mm

Detalhes do produto

NX Series I/O Link Master Units

NX series IO-Link master unit form Omron. The IO-Link makes communication down to sensor level information visible and the screwless clamping terminal block reduces wiring work.

Omron NX Series