Omron NX1P Series PLC CPU for Use with NX Series, NPN Output, 14-Input, PNP/NPN Input

Nº de Estoque RS: 215-8913Marca: OmronPart Number: NX1P2-9024DTDistrelec Article No.: 30228734
brand-logo

Documentos Técnicos

Especificações

Brand

Omron

Manufacturer Series

NX1P

Number of Inputs

14

Output Type

NPN

For Use With

NX Series

Input Type

PNP/NPN

Number of Digital Inputs

14

Number of Outputs

10

Network Type

EtherCAT, EtherNet/IP

Number of Digital Outputs

10

Communication Port Type

EtherCAT Master, EtherNet/IP, Ethernet TCP/IP

Memory

1.5 MB

Programming Interface

Ethernet

Depth

71mm

Minimum Operating Temperature

0°C

Width

124mm

Dimensions

71 x 100 x 124 mm

Maximum Operating Temperature

'+50°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 35.341,25

R$ 35.341,25 Each (Sem VAT)

Omron NX1P Series PLC CPU for Use with NX Series, NPN Output, 14-Input, PNP/NPN Input

R$ 35.341,25

R$ 35.341,25 Each (Sem VAT)

Omron NX1P Series PLC CPU for Use with NX Series, NPN Output, 14-Input, PNP/NPN Input
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Manufacturer Series

NX1P

Number of Inputs

14

Output Type

NPN

For Use With

NX Series

Input Type

PNP/NPN

Number of Digital Inputs

14

Number of Outputs

10

Network Type

EtherCAT, EtherNet/IP

Number of Digital Outputs

10

Communication Port Type

EtherCAT Master, EtherNet/IP, Ethernet TCP/IP

Memory

1.5 MB

Programming Interface

Ethernet

Depth

71mm

Minimum Operating Temperature

0°C

Width

124mm

Dimensions

71 x 100 x 124 mm

Maximum Operating Temperature

'+50°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more