Omron NX Series Digital I/O Module for Use with CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit, Digital, 24 V dc

Nº de Estoque RS: 136-2792Marca: OmronPart Number: NXID4442Distrelec Article No.: 30121944
brand-logo
Ver tudo em Acessórios PLC

Documentos Técnicos

Especificações

Brand

Omron

Accessory Type

Digital I/O Module

Series

NX

Input Type

Digital

Number of Inputs

8

For Use With

CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit

Supply Voltage

24 V dc

Mounting Type

Panel Mount

Application

Communication

Maximum Operating Temperature

+55°C

Dimensions

12 x 71 x 100 mm

País de Origem

Netherlands

Detalhes do produto

NX-ID Digital Input Units

A range of NX-ID series Digital input units from Omron. These NX-ID digital I/O units are for high-speed synchronous control & general purpose and selectable synchronous I/O refreshing or free run refreshing is possible by connecting with the EtherCAT coupler. The digtal I/O units are available with 4 or 8 digital inputs. All digital I/O units are reliable and excellent quality

Omron NX Series

Informações de estoque temporariamente indisponíveis.

R$ 1.825,86

R$ 1.825,86 Each (Sem VAT)

Omron NX Series Digital I/O Module for Use with CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit, Digital, 24 V dc

R$ 1.825,86

R$ 1.825,86 Each (Sem VAT)

Omron NX Series Digital I/O Module for Use with CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit, Digital, 24 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Accessory Type

Digital I/O Module

Series

NX

Input Type

Digital

Number of Inputs

8

For Use With

CJ PLC, EtherCAT Coupler Unit, NX Series CPU Unit

Supply Voltage

24 V dc

Mounting Type

Panel Mount

Application

Communication

Maximum Operating Temperature

+55°C

Dimensions

12 x 71 x 100 mm

País de Origem

Netherlands

Detalhes do produto

NX-ID Digital Input Units

A range of NX-ID series Digital input units from Omron. These NX-ID digital I/O units are for high-speed synchronous control & general purpose and selectable synchronous I/O refreshing or free run refreshing is possible by connecting with the EtherCAT coupler. The digtal I/O units are available with 4 or 8 digital inputs. All digital I/O units are reliable and excellent quality

Omron NX Series