Documentos Técnicos
Especificações
Brand
OmronVoltage
380V ac
For Use With
G6B(U)-1114P-US-P6B, G6B-1174P-US-P6B
Current Rating
10A
Mounting Type
DIN Rail
Number of Contacts
4
Termination Type
PCB Pin
Detalhes do produto
Omron PCB Power Relays - G6B Series
The Omron G6B series PCB power relay is a subminiature, low power consumption device that features a unique moving loop armature that aids in the reduction of relay size, magnetic interference and contact bounce time. Omron G6B power relays are high capacity, high dialectric strength, fully sealed devices with an impulse withstand voltage of 6kV. The G6B series would be ideal for output applications of control equipment.
Approvals
UL recognised; CSA certified
R$ 321,95
R$ 64,39 Each (In a Pack of 5) (Sem VAT)
5
R$ 321,95
R$ 64,39 Each (In a Pack of 5) (Sem VAT)
5
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário | Per Pacote |
---|---|---|
5 - 120 | R$ 64,39 | R$ 321,95 |
125 - 495 | R$ 52,01 | R$ 260,05 |
500+ | R$ 43,63 | R$ 218,15 |
Documentos Técnicos
Especificações
Brand
OmronVoltage
380V ac
For Use With
G6B(U)-1114P-US-P6B, G6B-1174P-US-P6B
Current Rating
10A
Mounting Type
DIN Rail
Number of Contacts
4
Termination Type
PCB Pin
Detalhes do produto
Omron PCB Power Relays - G6B Series
The Omron G6B series PCB power relay is a subminiature, low power consumption device that features a unique moving loop armature that aids in the reduction of relay size, magnetic interference and contact bounce time. Omron G6B power relays are high capacity, high dialectric strength, fully sealed devices with an impulse withstand voltage of 6kV. The G6B series would be ideal for output applications of control equipment.
Approvals
UL recognised; CSA certified