Documentos Técnicos
Especificações
Brand
OmronPower Rating
7.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
20 A
For Use With
Induction or Asynchronous Motor, Permanent Magnet Motor, Synchronous Reluctance Motor
Series
Q2V
Field Bus Communication Type
CANopen, DeviceNet, EtherCAT, Ethernet/IP, Modbus TCP/IP, Powerlink, Profibus, Profinet, RS-485
IP Rating
IP20
Output Frequency
590Hz
STO
Yes
Drive Type
Vector Control
Mounting Type
Wall Mount
Filter Included
Yes
Overall Depth
260mm
Function
Motor Control, Open Loop Speed Control, Open Loop Torque Control
Overall Length
140mm
Interface
Bluetooth, Ethernet
Overall Width
196mm
País de Origem
United Kingdom
R$ 44.910,20
R$ 44.910,20 Each (Sem VAT)
1
R$ 44.910,20
R$ 44.910,20 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronPower Rating
7.5 kW
Phase
3
Supply Voltage
400 V ac
Current Rating
20 A
For Use With
Induction or Asynchronous Motor, Permanent Magnet Motor, Synchronous Reluctance Motor
Series
Q2V
Field Bus Communication Type
CANopen, DeviceNet, EtherCAT, Ethernet/IP, Modbus TCP/IP, Powerlink, Profibus, Profinet, RS-485
IP Rating
IP20
Output Frequency
590Hz
STO
Yes
Drive Type
Vector Control
Mounting Type
Wall Mount
Filter Included
Yes
Overall Depth
260mm
Function
Motor Control, Open Loop Speed Control, Open Loop Torque Control
Overall Length
140mm
Interface
Bluetooth, Ethernet
Overall Width
196mm
País de Origem
United Kingdom