Documentos Técnicos
Especificações
Brand
OmronSeries
S8FS-G
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
8.5A
Power Rating
100W
Dimensions
167 x 97 x 39.2mm
Depth
97mm
Width
167mm
Height
39mm
Output Voltage Adjustment Range
-10 → +15%
Standards Met
CE, CSA C22.2 No. 60950-1, CSA C22.2 No.107.1, cULus Recognised, EN 50178, EN 55011 Class B, EN 60950-1, EN 61000-3-2, EN 61204-3, EN 61204-3 Class B, EN/IEC 61558-2-16, TUV, UL, UL 508, UL 60950-1
Minimum Temperature
-20°C
Model
S8FS-G
Efficiency
86%
Mounting Type
DIN Rail Mount
Load Regulation
1%
MTBF
135000h
Ripple And Noise
90mV Pk-Pk
Maximum Temperature
+70°C
País de Origem
China
R$ 2.752,43
R$ 2.752,43 Each (Sem VAT)
1
R$ 2.752,43
R$ 2.752,43 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronSeries
S8FS-G
Type
Switched Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
100 → 240V ac
AC or DC Output Voltage
dc
Output Voltage
12V dc
Output Current
8.5A
Power Rating
100W
Dimensions
167 x 97 x 39.2mm
Depth
97mm
Width
167mm
Height
39mm
Output Voltage Adjustment Range
-10 → +15%
Standards Met
CE, CSA C22.2 No. 60950-1, CSA C22.2 No.107.1, cULus Recognised, EN 50178, EN 55011 Class B, EN 60950-1, EN 61000-3-2, EN 61204-3, EN 61204-3 Class B, EN/IEC 61558-2-16, TUV, UL, UL 508, UL 60950-1
Minimum Temperature
-20°C
Model
S8FS-G
Efficiency
86%
Mounting Type
DIN Rail Mount
Load Regulation
1%
MTBF
135000h
Ripple And Noise
90mV Pk-Pk
Maximum Temperature
+70°C
País de Origem
China