Documentos Técnicos
Especificações
Brand
OmronSeries
S8VM
Type
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
15V dc
Output Current
2A
Power Rating
30W
Dimensions
27 x 81.5 x 108.1mm
Width
81.5mm
Depth
113.1mm
Height
82.5mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-10°C
Efficiency
79%
Ripple And Noise
1.2%
Maximum Temperature
+50°C
Detalhes do produto
15W to 1500W S8VM Series with Downtime warning
The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.
P.O.A.
1
P.O.A.
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
OmronSeries
S8VM
Type
Switch Mode
Electrical Phase
1
AC or DC Input Voltage
ac
Number of Outputs
1
Input Voltage
85 → 264V ac
AC or DC Output Voltage
dc
Output Voltage
15V dc
Output Current
2A
Power Rating
30W
Dimensions
27 x 81.5 x 108.1mm
Width
81.5mm
Depth
113.1mm
Height
82.5mm
Mounting Type
DIN Rail Mount
Minimum Temperature
-10°C
Efficiency
79%
Ripple And Noise
1.2%
Maximum Temperature
+50°C
Detalhes do produto
15W to 1500W S8VM Series with Downtime warning
The S8VM range is in a traditional metal frame format with some new features. The S8VM range can be used as a first indication to supply problems which can result in lost production, The Early warning system (EWS) can diagnose different types of voltage dip and loss which in turn can be wired into a PLC or management system to warn of impending problems.