Omron Pin Plunger Micro Switch, Through Hole Terminal, 5 A @ 125 V ac, SPST, IP40

Nº de Estoque RS: 682-2654Marca: OmronPart Number: SS-5-3D
brand-logo
Ver tudo em Micro Switches

Documentos Técnicos

Especificações

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Through Hole

Contact Current Rating

5 A @ 125 V ac

Contact Configuration

SPST

IP Rating

IP40

Operating Force

1.47 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Mechanical Life

30000000Operations

Release Force

0.25N

Operating Temperature Range

-25 → +85°C

Detalhes do produto

Omron SS Subminiature Basic Switch
(5 A)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 179,90

R$ 35,98 Each (In a Pack of 5) (Sem VAT)

Omron Pin Plunger Micro Switch, Through Hole Terminal, 5 A @ 125 V ac, SPST, IP40

R$ 179,90

R$ 35,98 Each (In a Pack of 5) (Sem VAT)

Omron Pin Plunger Micro Switch, Through Hole Terminal, 5 A @ 125 V ac, SPST, IP40
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
5 - 245R$ 35,98R$ 179,90
250 - 745R$ 23,04R$ 115,20
750 - 1245R$ 21,76R$ 108,80
1250+R$ 21,49R$ 107,45

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Through Hole

Contact Current Rating

5 A @ 125 V ac

Contact Configuration

SPST

IP Rating

IP40

Operating Force

1.47 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Mechanical Life

30000000Operations

Release Force

0.25N

Operating Temperature Range

-25 → +85°C

Detalhes do produto

Omron SS Subminiature Basic Switch
(5 A)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more