Omron Pin Plunger Micro Switch, Tab Terminal, 5 A @ 125 V ac, SPDT, IP40

Nº de Estoque RS: 686-6774Marca: OmronPart Number: SS-5TDistrelec Article No.: 13572427
brand-logo
Ver tudo em Micro Switches

Documentos Técnicos

Especificações

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Tab

Contact Current Rating

5 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.47 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Mechanical Life

30000000Operations

Release Force

0.25N

Operating Temperature Range

-25 → +85°C

País de Origem

Indonesia

Detalhes do produto

Omron SS Subminiature Basic Switch
(5 A)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 325,20

R$ 65,04 Each (In a Bag of 5) (Sem VAT)

Omron Pin Plunger Micro Switch, Tab Terminal, 5 A @ 125 V ac, SPDT, IP40
Selecione o tipo de embalagem

R$ 325,20

R$ 65,04 Each (In a Bag of 5) (Sem VAT)

Omron Pin Plunger Micro Switch, Tab Terminal, 5 A @ 125 V ac, SPDT, IP40
Informações de estoque temporariamente indisponíveis.
Selecione o tipo de embalagem

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Saco
5 - 245R$ 65,04R$ 325,20
250 - 745R$ 45,18R$ 225,90
750 - 1245R$ 43,20R$ 216,00
1250 - 2495R$ 40,90R$ 204,50
2500+R$ 40,51R$ 202,55

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Brand

Omron

Actuator Type

Pin Plunger

Terminal Type

Tab

Contact Current Rating

5 A @ 125 V ac

Contact Configuration

SPDT

IP Rating

IP40

Operating Force

1.47 N

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+85°C

Contact Material

Silver

Mechanical Life

30000000Operations

Release Force

0.25N

Operating Temperature Range

-25 → +85°C

País de Origem

Indonesia

Detalhes do produto

Omron SS Subminiature Basic Switch
(5 A)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em