Omron Capacitive Rectangular Proximity Sensor, 10 mm Detection, NPN NO, 12 → 24 V dc

Nº de Estoque RS: 265-5097Marca: OmronPart Number: TL-N10ME1 2M
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Brand

Omron

Sensor Technology

Capacitive

Detection Range

10 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

52.5mm

Mounting Type

Non-Flush

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Depth

30mm

Maximum Switching Frequency

500Hz

Switching Current

3 → 100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Series

TL-N

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 2.986,51

R$ 2.986,51 Each (Sem VAT)

Omron Capacitive Rectangular Proximity Sensor, 10 mm Detection, NPN NO, 12 → 24 V dc

R$ 2.986,51

R$ 2.986,51 Each (Sem VAT)

Omron Capacitive Rectangular Proximity Sensor, 10 mm Detection, NPN NO, 12 → 24 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Brand

Omron

Sensor Technology

Capacitive

Detection Range

10 mm

Body Style

Rectangular

Output Function

NO

Digital Switching Output Type

NPN

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

52.5mm

Mounting Type

Non-Flush

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Depth

30mm

Maximum Switching Frequency

500Hz

Switching Current

3 → 100 mA

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Series

TL-N

País de Origem

China